
12SWS1216 | |
|---|---|
DigiKey Part Number | RPC9151-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1216 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1216 Models |
Category | Diameter - Inside 0.315" (8.00mm) |
Manufacturer Essentra Components | Diameter - Outside 0.630" (16.00mm) |
Series | Diameter - Shoulder 0.433" (11.00mm) |
Packaging Bulk | Length - Below Head 0.433" (11.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,07196 € | 17,99 € |
| 500 | 0,06762 € | 33,81 € |
| 1.000 | 0,06372 € | 63,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

