
12SWS1215 | |
|---|---|
DigiKey Part Number | RPC9150-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1215 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.625" (15.88mm) 5/8" |
Manufacturer Essentra Components | Diameter - Shoulder 0.310" (7.87mm) |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Length - Below Head 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Diameter - Inside 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11548 € | 28,87 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10274 € | 102,74 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

