
12SWS1213 | |
|---|---|
DigiKey Part Number | RPC9149-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1213 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.380" (9.65mm) |
Manufacturer Essentra Components | Diameter - Outside 0.630" (16.00mm) |
Series | Diameter - Shoulder 0.437" (11.10mm) 7/16" |
Packaging Bulk | Thickness - Overall 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08170 € | 8,17 € |
| 250 | 0,07484 € | 18,71 € |
| 500 | 0,07032 € | 35,16 € |
| 1.000 | 0,06628 € | 66,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

