
12SWS1208 | |
|---|---|
DigiKey Part Number | RPC9145-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1208 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.316" (8.03mm) |
Manufacturer Essentra Components | Diameter - Outside 0.620" (15.75mm) |
Series | Thickness - Overall 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04800 € | 4,80 € |
| 250 | 0,04388 € | 10,97 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03864 € | 38,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

