
12SWS1197 | |
|---|---|
DigiKey Part Number | 12SWS1197-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1197 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.485" (12.32mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08176 € | 81,76 € |
| Unit Price without VAT: | 0,08176 € |
|---|---|
| Unit Price with VAT: | 0,09729 € |

