
12SWS1190 | |
|---|---|
DigiKey Part Number | 12SWS1190-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1190 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1190 Models |
Category | Diameter - Inside 0.266" (6.76mm) |
Manufacturer Essentra Components | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Length - Below Head 0.220" (5.59mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28078 € | 140,39 € |
| Unit Price without VAT: | 0,28078 € |
|---|---|
| Unit Price with VAT: | 0,33413 € |

