
12SWS1178 | |
|---|---|
DigiKey Part Number | 12SWS1178-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1178 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.070" (1.78mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1178 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.070" (1.78mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07310 € | 73,10 € |
| Unit Price without VAT: | 0,07310 € |
|---|---|
| Unit Price with VAT: | 0,08699 € |

