
12SWS1172 | |
|---|---|
DigiKey Part Number | 12SWS1172-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1172 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.01mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1172 Models |
Category | Diameter - Outside 0.630" (16.00mm) |
Manufacturer Essentra Components | Thickness - Overall 0.079" (2.01mm) |
Series | Length - Below Head 0.394" (10.01mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05791 € | 57,91 € |
| Unit Price without VAT: | 0,05791 € |
|---|---|
| Unit Price with VAT: | 0,06891 € |

