
12SWS1170 | |
|---|---|
DigiKey Part Number | RPC9140-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1170 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1170 Models |
Category | Diameter - Inside 0.385" (9.78mm) |
Manufacturer Essentra Components | Diameter - Outside 0.570" (14.48mm) |
Series | Length - Below Head 0.375" (9.53mm) 3/8" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,09400 € | 9,40 € |
| 250 | 0,08620 € | 21,55 € |
| 500 | 0,08108 € | 40,54 € |
| 1.000 | 0,07647 € | 76,47 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

