
12SWS1165 | |
|---|---|
DigiKey Part Number | RPC9139-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1165 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.248" (6.30mm) | |
Diameter - Outside | 0.551" (14.00mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07748 € | 19,37 € |
| 500 | 0,07280 € | 36,40 € |
| 1.000 | 0,06863 € | 68,63 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

