
12SWS1161 | |
|---|---|
DigiKey Part Number | 12SWS1161-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1161 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.59mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.560" (14.22mm) | |
Thickness - Overall | 0.063" (1.59mm) | |
Length - Below Head | 0.620" (15.75mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04336 € | 43,36 € |
| Unit Price without VAT: | 0,04336 € |
|---|---|
| Unit Price with VAT: | 0,05160 € |

