1/4" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1159

DigiKey Part Number
RPC6490-ND
Manufacturer
Manufacturer Product Number
12SWS1159
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1159 Models
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
1/4"
Manufacturer
Essentra Components
Diameter - Inside
0.255" (6.48mm)
Series
Diameter - Outside
0.375" (9.53mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.053
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19200 €0,96 €
100,17800 €1,78 €
250,16080 €4,02 €
500,15000 €7,50 €
1000,14020 €14,02 €
2500,12900 €32,25 €
5000,12156 €60,78 €
1.0000,11489 €114,89 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €