
12SWS1156 | |
|---|---|
DigiKey Part Number | RPC9136-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1156 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1156 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Length - Below Head 0.050" (1.27mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04730 € | 4,73 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

