
12SWS1155 | |
|---|---|
DigiKey Part Number | RPC9135-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1155 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Shoulder | 0.370" (9.40mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07165 € | 71,65 € |
| Unit Price without VAT: | 0,07165 € |
|---|---|
| Unit Price with VAT: | 0,08526 € |

