
12SWS1149 | |
|---|---|
DigiKey Part Number | 12SWS1149-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1149 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS1149 Models |
Category | Diameter - Inside 0.290" (7.37mm) |
Manufacturer Essentra Components | Diameter - Outside 0.562" (14.28mm) |
Series | Length - Below Head 0.188" (4.78mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16663 € | 166,63 € |
| Unit Price without VAT: | 0,16663 € |
|---|---|
| Unit Price with VAT: | 0,19829 € |

