
12SWS1115 | |
|---|---|
DigiKey Part Number | RPC9132-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1115 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1115 Models |
Category | Diameter - Shoulder 0.370" (9.40mm) |
Manufacturer Essentra Components | Thickness - Overall 0.063" (1.60mm) |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06227 € | 62,27 € |
| Unit Price without VAT: | 0,06227 € |
|---|---|
| Unit Price with VAT: | 0,07410 € |

