


12SWS1098 | |
|---|---|
DigiKey Part Number | RPC6442-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1098 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Below Head | 0.140" (3.56mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,07360 € | 18,40 € |
| 500 | 0,06916 € | 34,58 € |
| 1.000 | 0,06517 € | 65,17 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

