
12SWS1093 | |
|---|---|
DigiKey Part Number | RPC9128-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1093 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.055" (1.40mm) Thick Nylon |
EDA/CAD Models | 12SWS1093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.205" (5.21mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.310" (7.87mm) | |
Thickness - Overall | 0.055" (1.40mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04728 € | 11,82 € |
| 500 | 0,04434 € | 22,17 € |
| 1.000 | 0,04169 € | 41,69 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

