
12SWS1087 | |
|---|---|
DigiKey Part Number | 12SWS1087-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1087 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1087 Models |
Category | Diameter - Inside 0.255" (6.48mm) |
Manufacturer Essentra Components | Diameter - Outside 0.630" (16.00mm) |
Series | Length - Below Head 0.110" (2.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04976 € | 49,76 € |
| Unit Price without VAT: | 0,04976 € |
|---|---|
| Unit Price with VAT: | 0,05921 € |

