
12SWS1081 | |
|---|---|
DigiKey Part Number | RPC9125-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1081 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1081 Models |
Category | Diameter - Inside 0.380" (9.65mm) |
Manufacturer Essentra Components | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Thickness - Overall 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,20040 € | 20,04 € |
| 250 | 0,18472 € | 46,18 € |
| 500 | 0,17440 € | 87,20 € |
| 1.000 | 0,16514 € | 165,14 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

