
12SWS1079 | |
|---|---|
DigiKey Part Number | 12SWS1079-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1079 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.122" (3.10mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06468 € | 64,68 € |
| Unit Price without VAT: | 0,06468 € |
|---|---|
| Unit Price with VAT: | 0,07697 € |

