
12SWS1073 | |
|---|---|
DigiKey Part Number | RPC9124-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1073 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.313" (7.95mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Length - Below Head | 0.425" (10.80mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05892 € | 14,73 € |
| 500 | 0,05528 € | 27,64 € |
| 1.000 | 0,05204 € | 52,04 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

