
12SWS1071 | |
|---|---|
DigiKey Part Number | 12SWS1071-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1071 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS1071 Models |
Category | Diameter - Inside 0.318" (8.08mm) |
Manufacturer Essentra Components | Diameter - Outside 0.502" (12.75mm) |
Series | Diameter - Shoulder 0.374" (9.50mm) |
Packaging Bulk | Length - Below Head 0.253" (6.43mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,04252 € | 21,26 € |
| Unit Price without VAT: | 0,04252 € |
|---|---|
| Unit Price with VAT: | 0,05060 € |

