
12SWS1067 | |
|---|---|
DigiKey Part Number | 12SWS1067-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1067 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS1067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.502" (12.75mm) | |
Diameter - Shoulder | 0.254" (6.45mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03998 € | 39,98 € |
| Unit Price without VAT: | 0,03998 € |
|---|---|
| Unit Price with VAT: | 0,04758 € |

