
12SWS1063 | |
|---|---|
DigiKey Part Number | RPC9122-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1063 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 12SWS1063 Models |
Category | Diameter - Inside 0.195" (4.95mm) |
Manufacturer Essentra Components | Diameter - Outside 0.450" (11.43mm) |
Series | Diameter - Shoulder 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness - Overall 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03850 € | 19,25 € |
| 1.000 | 0,03620 € | 36,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

