
12SWS1054 | |
|---|---|
DigiKey Part Number | RPC9118-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1054 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13580 € | 33,95 € |
| 500 | 0,12798 € | 63,99 € |
| 1.000 | 0,12098 € | 120,98 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

