
12SWS1046 | |
|---|---|
DigiKey Part Number | RPC9115-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1046 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.160" (4.06mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.265" (6.73mm) | |
Thickness - Overall | 0.160" (4.06mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11956 € | 29,89 € |
| 500 | 0,11260 € | 56,30 € |
| 1.000 | 0,10638 € | 106,38 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

