Shoulder Washer 0.062" (1.58mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS1031

DigiKey Part Number
RPC9110-ND
Manufacturer
Manufacturer Product Number
12SWS1031
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.062" (1.58mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.194" (4.93mm)
Manufacturer
Essentra Components
Diameter - Outside
0.500" (12.70mm) 1/2"
Series
Thickness - Overall
0.062" (1.58mm)
Packaging
Bulk
Length - Below Head
0.050" (1.27mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
50,17200 €0,86 €
100,16000 €1,60 €
250,14440 €3,61 €
500,13460 €6,73 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €