


12SWS1029 | |
|---|---|
DigiKey Part Number | RPC6444-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1029 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.300" (7.62mm) | |
Diameter - Shoulder | 0.300" (7.62mm) | |
Length - Below Head | 0.158" (4.01mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,06260 € | 15,65 € |
| 500 | 0,05878 € | 29,39 € |
| 1.000 | 0,05535 € | 55,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

