
12SWS1026 | |
|---|---|
DigiKey Part Number | 12SWS1026-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1026 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
EDA/CAD Models | 12SWS1026 Models |
Category | Diameter - Inside 0.198" (5.03mm) |
Manufacturer Essentra Components | Thickness - Overall 0.031" (0.79mm) |
Series | Length - Below Head 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05123 € | 51,23 € |
| Unit Price without VAT: | 0,05123 € |
|---|---|
| Unit Price with VAT: | 0,06096 € |

