
12SWS1024 | |
|---|---|
DigiKey Part Number | RPC9109-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1024 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1024 Models |
Category | Diameter - Outside 0.620" (15.75mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.370" (9.40mm) |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Diameter - Inside 0.316" (8.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,07376 € | 18,44 € |
| 500 | 0,06930 € | 34,65 € |
| 1.000 | 0,06532 € | 65,32 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

