


12SWS1017 | |
|---|---|
DigiKey Part Number | RPC6482-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1017 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Length - Below Head | 0.062" (1.57mm) 1/16" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32240 € | 16,12 € |
| 100 | 0,30260 € | 30,26 € |
| 250 | 0,27976 € | 69,94 € |
| 500 | 0,26464 € | 132,32 € |
| 1.000 | 0,25109 € | 251,09 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

