#6 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1016

DigiKey Part Number
RPC6471-ND
Manufacturer
Manufacturer Product Number
12SWS1016
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1016 Models
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
#6
Manufacturer
Essentra Components
Diameter - Inside
0.167" (4.24mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Diameter - Shoulder
0.250" (6.35mm) 1/4"
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.774
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,17800 €0,89 €
100,16600 €1,66 €
250,15000 €3,75 €
500,13980 €6,99 €
1000,13050 €13,05 €
2500,12004 €30,01 €
5000,11308 €56,54 €
1.0000,10684 €106,84 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €