
12SWS1014 | |
|---|---|
DigiKey Part Number | RPC9106-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1014 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1014 Models |
Category | Diameter - Inside 0.253" (6.43mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.310" (7.87mm) |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08260 € | 8,26 € |
| 250 | 0,07576 € | 18,94 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06709 € | 67,09 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

