#10 Shoulder Washer 0.092" (2.34mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Shoulder Washer 0.092" (2.34mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1008

DigiKey Part Number
RPC6468-ND
Manufacturer
Manufacturer Product Number
12SWS1008
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.092" (2.34mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1008 Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.205" (5.21mm)
Manufacturer
Essentra Components
Diameter - Outside
0.312" (7.92mm)
Series
Thickness - Overall
0.092" (2.34mm)
Packaging
Bulk
Length - Below Head
0.046" (1.17mm)
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11800 €0,59 €
100,11000 €1,10 €
250,10000 €2,50 €
500,09280 €4,64 €
1000,08660 €8,66 €
2500,07940 €19,85 €
5000,07460 €37,30 €
1.0000,07035 €70,35 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €