
12SWS0970 | |
|---|---|
DigiKey Part Number | RPC9099-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0970 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.245" (6.22mm) | |
Length - Below Head | 0.200" (5.08mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05332 € | 13,33 € |
| 500 | 0,05000 € | 25,00 € |
| 1.000 | 0,04705 € | 47,05 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

