
12SWS0955 | |
|---|---|
DigiKey Part Number | 12SWS0955-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0955 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.118" (3.00mm) Thick Nylon |
EDA/CAD Models | 12SWS0955 Models |
Category | Diameter - Inside 0.145" (3.68mm) |
Manufacturer Essentra Components | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Thickness - Overall 0.118" (3.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04482 € | 44,82 € |
| Unit Price without VAT: | 0,04482 € |
|---|---|
| Unit Price with VAT: | 0,05334 € |

