
12SWS0954 | |
|---|---|
DigiKey Part Number | 12SWS0954-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0954 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (0.99mm) Thick Nylon |
EDA/CAD Models | 12SWS0954 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.195" (4.95mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.234" (5.94mm) | |
Thickness - Overall | 0.039" (0.99mm) | |
Length - Below Head | 0.085" (2.16mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06158 € | 61,58 € |
| Unit Price without VAT: | 0,06158 € |
|---|---|
| Unit Price with VAT: | 0,07328 € |

