
12SWS0933 | |
|---|---|
DigiKey Part Number | RPC9089-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0933 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.065" (1.65mm) Thick Nylon |
EDA/CAD Models | 12SWS0933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.450" (11.43mm) | |
Diameter - Shoulder | 0.310" (7.87mm) | |
Thickness - Overall | 0.065" (1.65mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08780 € | 8,78 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07564 € | 37,82 € |
| 1.000 | 0,07133 € | 71,33 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

