


12SWS0908 | |
|---|---|
DigiKey Part Number | RPC6461-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0908 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0908 Models |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Essentra Components | Diameter - Inside 0.203" (5.16mm) |
Series | Diameter - Outside 0.267" (6.78mm) |
Packaging Bulk | Length - Below Head 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06694 € | 33,47 € |
| 1.000 | 0,06308 € | 63,08 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

