
12SWS0907 | |
|---|---|
DigiKey Part Number | RPC9078-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0907 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.253" (6.43mm) | |
Diameter - Shoulder | 0.307" (7.80mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,05116 € | 12,79 € |
| 500 | 0,04796 € | 23,98 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

