
12SWS0906 | |
|---|---|
DigiKey Part Number | RPC9077-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0906 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0906 Models |
Category | Diameter - Inside 0.170" (4.32mm) |
Manufacturer Essentra Components | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Thickness - Overall 0.050" (1.27mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10845 € | 108,45 € |
| Unit Price without VAT: | 0,10845 € |
|---|---|
| Unit Price with VAT: | 0,12906 € |

