


12SWS0904 | |
|---|---|
DigiKey Part Number | RPC6459-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0904 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0904 Models |
Category | Diameter - Inside 0.225" (5.72mm) |
Manufacturer Essentra Components | Diameter - Outside 0.282" (7.16mm) |
Series | Thickness - Overall 0.437" (11.10mm) 7/16" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06694 € | 33,47 € |
| 1.000 | 0,06308 € | 63,08 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

