
12SWS0903 | |
|---|---|
DigiKey Part Number | RPC9076-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0903 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.065" (1.65mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0903 Models |
Category | Diameter - Inside 0.196" (4.98mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.256" (6.50mm) |
Series | Thickness - Overall 0.065" (1.65mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05058 € | 50,58 € |
| Unit Price without VAT: | 0,05058 € |
|---|---|
| Unit Price with VAT: | 0,06019 € |

