
12SWS0898 | |
|---|---|
DigiKey Part Number | RPC9075-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0898 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0898 Models |
Category | Diameter - Inside 0.125" (3.18mm) 1/8" |
Manufacturer Essentra Components | Thickness - Overall 0.062" (1.58mm) |
Series | Length - Below Head 0.050" (1.27mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,12340 € | 12,34 € |
| 250 | 0,11340 € | 28,35 € |
| 500 | 0,10680 € | 53,40 € |
| 1.000 | 0,10088 € | 100,88 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

