
12SWS0892 | |
|---|---|
DigiKey Part Number | 12SWS0892-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0892 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.040" (1.02mm) Thick Nylon |
EDA/CAD Models | 12SWS0892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Shoulder | 0.250" (6.35mm) 1/4" | |
Thickness - Overall | 0.040" (1.02mm) | |
Length - Below Head | 0.095" (2.41mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03297 € | 32,97 € |
| Unit Price without VAT: | 0,03297 € |
|---|---|
| Unit Price with VAT: | 0,03923 € |

