Shoulder Washer 0.125" (3.18mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0889

DigiKey Part Number
12SWS0889-ND
Manufacturer
Manufacturer Product Number
12SWS0889
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.125" (3.18mm) Thick Nylon
EDA/CAD Models
12SWS0889 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.450" (11.43mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.250" (6.35mm) 1/4"
Series
Thickness - Overall
0.125" (3.18mm)
Packaging
Bulk
Length - Below Head
0.420" (10.67mm)
Part Status
Active
Material
Nylon
Diameter - Inside
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,03999 €39,99 €
Manufacturers Standard Package
Unit Price without VAT:0,03999 €
Unit Price with VAT:0,04759 €