
12SWS0888 | |
|---|---|
DigiKey Part Number | RPC9073-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0888 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0888 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.156" (3.96mm) | |
Diameter - Outside | 0.400" (10.16mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,07216 € | 18,04 € |
| 500 | 0,06778 € | 33,89 € |
| 1.000 | 0,06387 € | 63,87 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

