
12SWS0884 | |
|---|---|
DigiKey Part Number | RPC9072-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0884 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0884 Models |
Category | Diameter - Inside 0.221" (5.61mm) |
Manufacturer Essentra Components | Diameter - Outside 0.394" (10.01mm) |
Series | Thickness - Overall 0.030" (0.76mm) |
Packaging Bulk | Length - Below Head 0.126" (3.20mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07948 € | 19,87 € |
| 500 | 0,07470 € | 37,35 € |
| 1.000 | 0,07044 € | 70,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

