
12SWS0883 | |
|---|---|
DigiKey Part Number | RPC9071-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0883 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Category | Diameter - Inside 0.180" (4.57mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.260" (6.60mm) |
Series | Thickness - Overall 0.062" (1.58mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09700 € | 24,25 € |
| 500 | 0,09128 € | 45,64 € |
| 1.000 | 0,08614 € | 86,14 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

